
01070-814 | |
|---|---|
DigiKey Part Number | 6207-01070-814-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-814 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2048 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,27000 $ | 961,27 $ |
| 5 | 917,90600 $ | 4.589,53 $ |
| 10 | 903,45000 $ | 9.034,50 $ |
| Unit Price without VAT: | 961,27000 $ |
|---|---|
| Unit Price with VAT: | 1.143,91130 $ |


