
01070-1015 | |
|---|---|
DigiKey Part Number | 6207-01070-1015-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-1015 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,62000 € | 852,62 € |
| 5 | 814,16200 € | 4.070,81 € |
| 10 | 801,34100 € | 8.013,41 € |
| Unit Price without VAT: | 852,62000 € |
|---|---|
| Unit Price with VAT: | 1.014,61780 € |


