01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-7252

DigiKey Part Number
6207-01002-7252-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-7252
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature with Index (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
01002-7252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
5V ~ 15V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Servo Mount
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1812,43000 €812,43 €
5775,77600 €3.878,88 €
10763,56400 €7.635,64 €
Manufacturers Standard Package
Unit Price without VAT:812,43000 €
Unit Price with VAT:966,79170 €