
01002-7173 | |
|---|---|
DigiKey Part Number | 6207-01002-7173-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-7173 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | 01002-7173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,57000 € | 768,57 € |
| 5 | 733,89600 € | 3.669,48 € |
| 10 | 722,34500 € | 7.223,45 € |
| Unit Price without VAT: | 768,57000 € |
|---|---|
| Unit Price with VAT: | 914,59830 € |


