


T11-4-2.00A-01-11 | |
|---|---|
DigiKey Part Number | 723-1585-ND |
Manufacturer | |
Manufacturer Product Number | T11-4-2.00A-01-11 |
Description | CIR BRKR MAG-HYDR 2A TOGGLE |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,15000 € | 16,15 € |
| Unit Price without VAT: | 16,15000 € |
|---|---|
| Unit Price with VAT: | 19,21850 € |


