




R21-2-2.00A-R06CV-V | |
|---|---|
DigiKey Part Number | 723-1577-ND |
Manufacturer | |
Manufacturer Product Number | R21-2-2.00A-R06CV-V |
Description | CIRCUIT BREAKER 2A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 € | 36,41 € |
| Unit Price without VAT: | 36,41000 € |
|---|---|
| Unit Price with VAT: | 43,32790 € |

