
R11-2-4.00A-R187CH | |
|---|---|
DigiKey Part Number | 723-R11-2-4.00A-R187CH-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-4.00A-R187CH |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 65 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 3V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, TUV, UL1077 |
Current Rating (Amps) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 42,01667 € | 126,05 € |
| Unit Price without VAT: | 42,01667 € |
|---|---|
| Unit Price with VAT: | 49,99984 € |

