R11-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R11-2
R11-2-25.0A-34972-2
R11-2-25.0A-34972-2
Circuit Breaker Basics - Another Teaching Moment

R11-2-25.0A-34972-2

DigiKey Part Number
723-1465-ND
Manufacturer
Manufacturer Product Number
R11-2-25.0A-34972-2
Description
CIR BRKR 25A 125VAC 32VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 125 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
125 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,14000 €20,14 €
Unit Price without VAT:20,14000 €
Unit Price with VAT:23,96660 €