

R11-1-10.0A-26241-1 | |
---|---|
DigiKey Part Number | R11-1-10.0A-26241-1-ND |
Manufacturer | |
Manufacturer Product Number | R11-1-10.0A-26241-1 |
Description | CIRCUIT BREAKER MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 14,74333 € | 44,23 € |
Unit Price without VAT: | 14,74333 € |
---|---|
Unit Price with VAT: | 17,54456 € |