PP21-2-15.0A-OA-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PP21-2-15.0A-OA-S
PP21-2-15.0A-OA-S
PP21-2-15.0A-OA-S
Circuit Breaker Basics - Another Teaching Moment

PP21-2-15.0A-OA-S

DigiKey Part Number
723-1264-ND
Manufacturer
Manufacturer Product Number
PP21-2-15.0A-OA-S
Description
CIR BRKR 15A 250VAC 65VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 65 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Push-Pull Plunger
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,73000 €34,73 €
Manufacturers Standard Package
Unit Price without VAT:34,73000 €
Unit Price with VAT:41,32870 €