
PGFM-211-B-A1-291 | |
|---|---|
DigiKey Part Number | 723-PGFM-211-B-A1-291-ND |
Manufacturer | |
Manufacturer Product Number | PGFM-211-B-A1-291 |
Description | ELEVATED TRIP MODULE - UP TO 50A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 50A 240 V AC DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 2 | |
Illumination | Green/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,95000 € | 479,95 € |
| Unit Price without VAT: | 479,95000 € |
|---|---|
| Unit Price with VAT: | 571,14050 € |


