




LELK1-1RS4-30452-60 | |
|---|---|
DigiKey Part Number | 723-1344-ND |
Manufacturer | |
Manufacturer Product Number | LELK1-1RS4-30452-60 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,48000 € | 97,48 € |
| 5 | 92,61400 € | 463,07 € |
| 25 | 64,35480 € | 1.608,87 € |
| 50 | 56,56380 € | 2.828,19 € |
| 100 | 46,77810 € | 4.677,81 € |
| Unit Price without VAT: | 97,48000 € |
|---|---|
| Unit Price with VAT: | 116,00120 € |

