




LELHK11-1-62-10.0-U-01-V | |
|---|---|
DigiKey Part Number | 723-1341-ND |
Manufacturer | |
Manufacturer Product Number | LELHK11-1-62-10.0-U-01-V |
Description | CIR BRKR MAG-HYDR 10A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,96000 € | 135,96 € |
| Unit Price without VAT: | 135,96000 € |
|---|---|
| Unit Price with VAT: | 161,79240 € |

