IUGN66-1-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IUGN66-1-72
IUGN66-1-72-10.0
IUGN66-1-72-10.0
Circuit Breaker Basics - Another Teaching Moment

IUGN66-1-72-10.0

DigiKey Part Number
723-1346-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-72-10.0
Description
CIR BRKR MAG-HYDR 10A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,80000 €113,80 €
Manufacturers Standard Package
Unit Price without VAT:113,80000 €
Unit Price with VAT:135,42200 €