IUGN11-1-61-5.00-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IUGN11-1-61-5.00-C
Circuit Breaker Basics - Another Teaching Moment

IUGN11-1-61-5.00-C

DigiKey Part Number
IUGN11-1-61-5.00-C-ND
Manufacturer
Manufacturer Product Number
IUGN11-1-61-5.00-C
Description
CIR BRKR MAG-HYDR LEVER 5A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - AC
277 V
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,24000 €108,24 €
Manufacturers Standard Package
Unit Price without VAT:108,24000 €
Unit Price with VAT:128,80560 €