


IUG1-1REC4-69-.100-31 | |
|---|---|
DigiKey Part Number | IUG1-1REC4-69-.100-31-ND |
Manufacturer | |
Manufacturer Product Number | IUG1-1REC4-69-.100-31 |
Description | CIR BRKR MAG-HYDR 100MA LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100mA | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| 5 | 40,91400 € | 204,57 € |
| 25 | 28,41560 € | 710,39 € |
| 50 | 25,00420 € | 1.250,21 € |
| 100 | 20,66840 € | 2.066,84 € |
| 250 | 18,94104 € | 4.735,26 € |
| 500 | 17,26538 € | 8.632,69 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |

