


IELZXK1-1-72-60.0-K-J6-V | |
|---|---|
DigiKey Part Number | IELZXK1-1-72-60.0-K-J6-V-ND |
Manufacturer | |
Manufacturer Product Number | IELZXK1-1-72-60.0-K-J6-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 63A 415 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,59000 € | 76,59 € |
| Unit Price without VAT: | 76,59000 € |
|---|---|
| Unit Price with VAT: | 91,14210 € |


