IEGH11-1-72-30.0-91-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEGH11-1-72-30.0-91-V
IEGH11-1-72-30.0-91-V
IEGH11-1-72-30.0-91-V
Circuit Breaker Basics - Another Teaching Moment

IEGH11-1-72-30.0-91-V

DigiKey Part Number
723-1164-ND
Manufacturer
Manufacturer Product Number
IEGH11-1-72-30.0-91-V
Description
CIR BRKR 30A 250VAC 80VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
182,35000 €82,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,35000 €
Unit Price with VAT:97,99650 €