IEG6-1-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEG6-1-72
IEG6-1-72-25.0-01-V
IEG6-1-72-25.0-01-V
Circuit Breaker Basics - Another Teaching Moment

IEG6-1-72-25.0-01-V

DigiKey Part Number
723-1299-ND
Manufacturer
Manufacturer Product Number
IEG6-1-72-25.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 25A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,54000 €37,54 €
Manufacturers Standard Package
Unit Price without VAT:37,54000 €
Unit Price with VAT:44,67260 €