

IEG1-34804-2A-V | |
---|---|
DigiKey Part Number | IEG1-34804-2A-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG1-34804-2A-V |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 34,49333 € | 103,48 € |
Unit Price without VAT: | 34,49333 € |
---|---|
Unit Price with VAT: | 41,04706 € |