

IEG1-1REC4-61-.050-91-V | |
---|---|
DigiKey Part Number | 723-1494-ND |
Manufacturer | |
Manufacturer Product Number | IEG1-1REC4-61-.050-91-V |
Description | CIR BRKR MAG-HYDR LEVER .05A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50mA 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,51000 € | 46,51 € |
Unit Price without VAT: | 46,51000 € |
---|---|
Unit Price with VAT: | 55,34690 € |