CEG1-1-51-30.0-A-91-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEG1-1-51-30.0-A-91-V

IEG1-1-51F-21.0-AQ-21-V

DigiKey Part Number
IEG1-1-51F-21.0-AQ-21-V-ND
Manufacturer
Manufacturer Product Number
IEG1-1-51F-21.0-AQ-21-V
Description
CIR BRKR MAG-HYDR LEVER 21A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 21A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
21A
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 232 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
338,64333 €115,93 €
Unit Price without VAT:38,64333 €
Unit Price with VAT:45,98556 €

Other Suppliers on DigiKey

232In Stock
Ships from WEC