


CELHPK11-1-52-150.-A-01-V | |
|---|---|
DigiKey Part Number | CELHPK11-1-52-150.-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | CELHPK11-1-52-150.-A-01-V |
Description | CIR BRKR MAG-HYDR 150A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 150A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 175,41667 € | 526,25 € |
| Unit Price without VAT: | 175,41667 € |
|---|---|
| Unit Price with VAT: | 208,74584 € |

