
CELHK11-1-52-80.0-A-01-V | |
|---|---|
DigiKey Part Number | 723-CELHK11-1-52-80.0-A-01-V-ND |
Manufacturer | |
Manufacturer Product Number | CELHK11-1-52-80.0-A-01-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,42000 € | 175,42 € |
| Unit Price without VAT: | 175,42000 € |
|---|---|
| Unit Price with VAT: | 208,74980 € |

