LED Panel Indicator White 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP2PLB1LB24

DigiKey Part Number
723-1069-ND
Manufacturer
Manufacturer Product Number
ASP2PLB1LB24
Description
LED PNL IND WHITE 29MM
Customer Reference
Detailed Description
LED Panel Indicator White 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.