
ASP2AF2 | |
|---|---|
DigiKey Part Number | 723-1045-ND |
Manufacturer | |
Manufacturer Product Number | ASP2AF2 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Airpax, 22.5mm Plastic | |
Panel Cutout Dimensions | 22.5mm (Round) |

