
AP12-R-87057-011 | |
|---|---|
DigiKey Part Number | 723-AP12-R-87057-011-ND |
Manufacturer | |
Manufacturer Product Number | AP12-R-87057-011 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10mA 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.761,18333 € | 5.283,55 € |
| Unit Price without VAT: | 1.761,18333 € |
|---|---|
| Unit Price with VAT: | 2.095,80816 € |

