Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP112-R-87059-044 | |
|---|---|
DigiKey Part Number | 723-AP112-R-87059-044-ND |
Manufacturer | |
Manufacturer Product Number | AP112-R-87059-044 |
Description | CIR BRKR, HYDMAG, 3 PL, 50VDC/25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP112-1-42-203 | Sensata-Airpax | 0 | 723-AP112-1-42-203-ND | 1.237,29333 € | Parametric Equivalent |
| AP112-1-51-203 | Sensata-Airpax | 0 | 723-AP112-1-51-203-ND | 1.237,29333 € | Parametric Equivalent |
| AP112-1-61-203 | Sensata-Airpax | 0 | 723-AP112-1-61-203-ND | 1.237,29333 € | Parametric Equivalent |
| AP112-1-65-203 | Sensata-Airpax | 0 | 723-AP112-1-65-203-ND | 1.237,29333 € | Parametric Equivalent |
| AP112-1-71-203 | Sensata-Airpax | 0 | 723-AP112-1-71-203-ND | 1.331,13333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.456,13667 € | 7.368,41 € |
| Unit Price without VAT: | 2.456,13667 € |
|---|---|
| Unit Price with VAT: | 2.922,80264 € |



