209-4-1-62-4-2-10-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-4-1-62-4-2-10-V
209-4-1-62-4-2-10-V
209-4-1-62-4-2-10-V
Circuit Breaker Basics - Another Teaching Moment

209-4-1-62-4-2-10-V

DigiKey Part Number
723-1314-ND
Manufacturer
Manufacturer Product Number
209-4-1-62-4-2-10-V
Description
CIR BRKR MAG-HYDR 10A 240VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1312,50000 €312,50 €
Manufacturers Standard Package
Unit Price without VAT:312,50000 €
Unit Price with VAT:371,87500 €