209-1-1-50-2-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-1-1-50-2-8-10
Circuit Breaker Basics - Another Teaching Moment

209-2-1-61-3-5-10

DigiKey Part Number
209-2-1-61-3-5-10-ND
Manufacturer
Manufacturer Product Number
209-2-1-61-3-5-10
Description
CIR BRKR MAG-HYDR 10A 240VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,40000 €158,40 €
Manufacturers Standard Package
Unit Price without VAT:158,40000 €
Unit Price with VAT:188,49600 €