209-1-1REC4-51-2-9-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-1-1REC4-51-2-9-50
Circuit Breaker Basics - Another Teaching Moment

209-1-1REC4-51-2-9-50

DigiKey Part Number
209-1-1REC4-51-2-9-50-ND
Manufacturer
Manufacturer Product Number
209-1-1REC4-51-2-9-50
Description
CIR BRKR MAG-HYDR 50A 125VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,82000 €95,82 €
Manufacturers Standard Package
Unit Price without VAT:95,82000 €
Unit Price with VAT:114,02580 €