209-1-1-53-2-9-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-1-1-53-2-9-100
Circuit Breaker Basics - Another Teaching Moment

209-1-1-53-2-9-100

DigiKey Part Number
209-1-1-53-2-9-100-ND
Manufacturer
Manufacturer Product Number
209-1-1-53-2-9-100
Description
CIR BRKR MAG-HYDR 100A 125VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
100A
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,09000 €82,09 €
Manufacturers Standard Package
Unit Price without VAT:82,09000 €
Unit Price with VAT:97,68710 €

Other Suppliers on DigiKey

25In Stock
Ships from WEC