General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM1205C433XE1

DigiKey Part Number
XM1205C433XE1-ND
Manufacturer
Manufacturer Product Number
XM1205C433XE1
Description
RF TXRX MOD ISM<1GHZRPSMA TH
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
433MHz
Data Rate
152.3kbps
Power - Output
15dBm
Sensitivity
-121dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
XE1205
Memory Size
-
Voltage - Supply
2.4V
Current - Receiving
14mA
Current - Transmitting
62mA
Mounting Type
Through Hole
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.