
XE8801AMI027LF | |
|---|---|
DigiKey Part Number | XE8801AMI027LF-ND |
Manufacturer | |
Manufacturer Product Number | XE8801AMI027LF |
Description | IC DAS 16BIT FLASH 8K MTP 44LQFP |
Customer Reference | |
Detailed Description | Coolrisc816® XE880x Sensing Machine Microcontroller IC FLASH (22kB) 44-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Sensing Machine | |
Core Processor | Coolrisc816® | |
Program Memory Type | FLASH (22kB) | |
Controller Series | XE8000 | |
RAM Size | 512 x 8 | |
Interface | UART, USRT | |
Number of I/O | 24 | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-MLPQ (7x7) | |
Base Product Number |

