IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE1205I074TRLF

DigiKey Part Number
XE1205I074TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XE1205I074TRLF
Description
IC RF TXRX ISM<1GHZ 48VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
15dBm
Mfr
Sensitivity
-116dBm
Series
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
Voltage - Supply
2.4V ~ 3.6V
Part Status
Obsolete
Current - Receiving
14mA
DigiKey Programmable
Not Verified
Current - Transmitting
33mA ~ 62mA
Type
TxRx Only
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
2FSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-VQFN (8x8)
Data Rate (Max)
304.7kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.