
UCLAMP4061P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP4061P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP4061P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP4061P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP4061P.TNT |
Description | TVS DIODE 40VWM 80VC SLP1608P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 45V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 1600W (1.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 125pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60090 € | 60,09 € |
| 500 | 0,47304 € | 236,52 € |
| 1.000 | 0,43192 € | 431,92 € |
| 2.000 | 0,42287 € | 845,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35550 € | 3.555,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


