
UCLAMP3673P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3673P.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP3673P.TCT |
Description | TVS DIODE 36VWM 50VC SGP3016N6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP3016N6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 2A (1.2/50µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50693 € | 1.520,79 € |
| 6.000 | 0,48409 € | 2.904,54 € |
| Unit Price without VAT: | 0,50693 € |
|---|---|
| Unit Price with VAT: | 0,60325 € |

