
UCLAMP3612S.TCT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3612S.TCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP3612S.TCT |
Description | TVS DIODE 33VWM 47VC SOT233 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 750W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 108pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 33V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 47V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26740 € | 802,20 € |
| Unit Price without VAT: | 0,26740 € |
|---|---|
| Unit Price with VAT: | 0,31821 € |

