
UCLAMP3312T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3312TTCTTR-ND - Tape & Reel (TR) UCLAMP3312TTCTCT-ND - Cut Tape (CT) UCLAMP3312TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3312T.TCT |
Description | TVS DIODE 3.3VWM 11VC SLP2010N8T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N8T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,73100 € | 73,10 € |
| 500 | 0,57866 € | 289,33 € |
| 1.000 | 0,52967 € | 529,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46745 € | 1.402,35 € |
| 6.000 | 0,43615 € | 2.616,90 € |
| 9.000 | 0,42021 € | 3.781,89 € |
| 15.000 | 0,40370 € | 6.055,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |





