65V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2671P.TNT

DigiKey Part Number
UCLAMP2671P.TNTTR-ND - Tape & Reel (TR)
UCLAMP2671P.TNTCT-ND - Cut Tape (CT)
UCLAMP2671P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2671P.TNT
Description
TVS DIODE 26VWM 65VC SGP1610N2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
65V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP2671P.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
29V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
155pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,73200 €7,32 €
1000,48280 €48,28 €
5000,37566 €187,83 €
1.0000,34116 €341,16 €
2.0000,31212 €624,24 €
5.0000,28968 €1.448,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,26129 €2.612,90 €
20.0000,24497 €4.899,40 €
30.0000,23667 €7.100,10 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €