
UCLAMP2522T.TCT | |
|---|---|
DigiKey Part Number | 600-UCLAMP2522T.TCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP2522T.TCT |
Description | TVS DIODE 2.5VWM SLP2010N8T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SLP2010N8T |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 5.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27481 € | 824,43 € |
| 6.000 | 0,25440 € | 1.526,40 € |
| 9.000 | 0,24400 € | 2.196,00 € |
| 15.000 | 0,23601 € | 3.540,15 € |
| Unit Price without VAT: | 0,27481 € |
|---|---|
| Unit Price with VAT: | 0,32702 € |








