
UCLAMP2501T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP2501T.TCTTR-ND - Tape & Reel (TR) UCLAMP2501T.TCTCT-ND - Cut Tape (CT) UCLAMP2501T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2501T.TCT |
Description | TVS DIODE 2.5VWM 7.5V SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP2501T.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,29102 € | 145,51 € |
| 1.000 | 0,26311 € | 263,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22765 € | 682,95 € |
| 6.000 | 0,20978 € | 1.258,68 € |
| 9.000 | 0,20068 € | 1.806,12 € |
| 15.000 | 0,19046 € | 2.856,90 € |
| 21.000 | 0,18441 € | 3.872,61 € |
| 30.000 | 0,17852 € | 5.355,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











