
UCLAMP2482PWQ.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP2482PWQ.CTR-ND - Tape & Reel (TR) 600-UCLAMP2482PWQ.CCT-ND - Cut Tape (CT) 600-UCLAMP2482PWQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2482PWQ.C |
Description | TVS DIODE 24VWM 3DFN |
Customer Reference | |
Detailed Description | 50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1.3x0.8) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.5V | Package / Case 3-DFN |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |

