Image for UCLAMP2417P.TCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2417P.TCT

DigiKey Part Number
UCLAMP2417P.TCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP2417P.TCT
Description
TVS DIODE 24VWM 75VC SGP2626N8
Customer Reference
Detailed Description
75V Clamp 10A Ipp Tvs Diode Surface Mount SGP2626N8
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
750W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
38pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
8-UDFN
Voltage - Breakdown (Min)
27V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.