
UCLAMP2411ZATFT | |
|---|---|
DigiKey Part Number | UCLAMP2411ZATFTTR-ND - Tape & Reel (TR) UCLAMP2411ZATFTCT-ND - Cut Tape (CT) UCLAMP2411ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2411ZATFT |
Description | TVS DIODE 24VWM 45V SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13411 € | 134,11 € |
| 2.000 | 0,12073 € | 241,46 € |
| 5.000 | 0,10623 € | 531,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09269 € | 1.390,35 € |
| 30.000 | 0,08587 € | 2.576,10 € |
| 45.000 | 0,08240 € | 3.708,00 € |
| 75.000 | 0,07850 € | 5.887,50 € |
| 105.000 | 0,07619 € | 7.999,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



