
UCLAMP1571P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP1571P.TNTTR-ND - Tape & Reel (TR) UCLAMP1571P.TNTCT-ND - Cut Tape (CT) UCLAMP1571P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1571P.TNT |
Description | TVS DIODE 15VWM 40VC SGP1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1571P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.5V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 220pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,44870 € | 44,87 € |
| 500 | 0,34910 € | 174,55 € |
| 1.000 | 0,31702 € | 317,02 € |
| 2.000 | 0,29072 € | 581,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25393 € | 2.539,30 € |
| 20.000 | 0,23752 € | 4.750,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


