30V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1271P.TNT

DigiKey Part Number
UCLAMP1271P.TNTTR-ND - Tape & Reel (TR)
UCLAMP1271P.TNTCT-ND - Cut Tape (CT)
UCLAMP1271P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1271P.TNT
Description
TVS DIODE 12VWM 30VC SGP1610N2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP1271P.TNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
275pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
0603 (1610 Metric)
Voltage - Breakdown (Min)
14V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72300 €7,23 €
1000,47680 €47,68 €
5000,37100 €185,50 €
1.0000,33692 €336,92 €
2.0000,30824 €616,48 €
5.0000,28608 €1.430,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,25804 €2.580,40 €
20.0000,24193 €4.838,60 €
30.0000,23372 €7.011,60 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €