
UCLAMP1061P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP1061P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP1061P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP1061P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1061P.TNT |
Description | TVS DIODE 10VWM 17VC SLP1608P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60A (8/20µs) |
Mfr | Power - Peak Pulse 1600W (1.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 800pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 12V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,37100 € | 185,50 € |
| 1.000 | 0,33692 € | 336,92 € |
| 2.000 | 0,30824 € | 616,48 € |
| 5.000 | 0,28608 € | 1.430,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25804 € | 2.580,40 € |
| 20.000 | 0,24193 € | 4.838,60 € |
| 30.000 | 0,23372 € | 7.011,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

