18.8V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1002P.F

DigiKey Part Number
600-UCLAMP1002P.FTR-ND - Tape & Reel (TR)
600-UCLAMP1002P.FCT-ND - Cut Tape (CT)
600-UCLAMP1002P.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1002P.F
Description
TVS DIODE 10VWM DFN10063
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.8V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
18.8V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
215W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
1000,17940 €17,94 €
5000,13466 €67,33 €
1.0000,12018 €120,18 €
2.0000,10799 €215,98 €
5.0000,09477 €473,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,08243 €1.236,45 €
30.0000,07621 €2.286,30 €
45.0000,07305 €3.287,25 €
75.0000,06949 €5.211,75 €
105.0000,06739 €7.075,95 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €