
UCLAMP0801T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0801T.TCTTR-ND - Tape & Reel (TR) UCLAMP0801T.TCTCT-ND - Cut Tape (CT) UCLAMP0801T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0801T.TCT |
Description | TVS DIODE 8VWM 17VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43110 € | 43,11 € |
| 500 | 0,33390 € | 166,95 € |
| 1.000 | 0,30260 € | 302,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26284 € | 788,52 € |
| 6.000 | 0,24282 € | 1.456,92 € |
| 9.000 | 0,23262 € | 2.093,58 € |
| 15.000 | 0,22117 € | 3.317,55 € |
| 21.000 | 0,21438 € | 4.501,98 € |
| 30.000 | 0,20779 € | 6.233,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

